Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No75T3HNVCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81C2130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30,323.340 |
Price for:Each
Minimum: 1
Multiple: 1
$30,323.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No75T3HNVCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81C2130
Technical Datasheet
Primary Voltages480V
Secondary Voltages120V, 208V
Power Rating75kVA
Frequency Range60Hz
Product Range-
SVHCTo Be Advised
Technical Specifications
Primary Voltages
480V
Power Rating
75kVA
Product Range
-
Secondary Voltages
120V, 208V
Frequency Range
60Hz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
