Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No6T2F
Newark Part No.81C1787
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,209.410 |
| 3+ | $2,109.630 |
| 5+ | $2,052.610 |
| 10+ | $2,009.850 |
| 25+ | $1,924.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2,209.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No6T2F
Newark Part No.81C1787
Technical Datasheet
Turns Ratio-
Lighting Transformer Primary Voltages1 x 480V
Secondary Voltages120V
Secondary Current Nom-
Secondary Power-
Product Range-
SVHCTo Be Advised
Product Overview
The 6T2F is a 3-phase Dry Sealed Transformer features NEMA 3R protection rating.
- Green premium product
Applications
Commercial, Industrial
Technical Specifications
Turns Ratio
-
Secondary Voltages
120V
Secondary Power
-
SVHC
To Be Advised
Lighting Transformer Primary Voltages
1 x 480V
Secondary Current Nom
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
