Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No500SV46BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.81C1372
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $309.910 |
| 5+ | $292.230 |
| 10+ | $279.070 |
Price for:Each
Minimum: 1
Multiple: 1
$309.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No500SV46BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.81C1372
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Buck-Boost
Primary Voltages120 X 240V
Secondary Voltages16V, 32V
Power Rating500VA
Frequency Range-
Product Range-
SVHCTo Be Advised
Technical Specifications
Wall Mount Transformer Type
Encapsulated Buck-Boost
Secondary Voltages
16V, 32V
Frequency Range
-
SVHC
To Be Advised
Primary Voltages
120 X 240V
Power Rating
500VA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
