Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No330T145HDIT
Newark Part No.81C0698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62,917.480 |
| 3+ | $60,528.210 |
| 5+ | $59,333.580 |
| 10+ | $58,138.940 |
| 25+ | $56,147.880 |
Price for:Each
Minimum: 1
Multiple: 1
$62,917.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No330T145HDIT
Newark Part No.81C0698
Technical Datasheet
Primary Voltages460V
Power Rating330kVA
Frequency Range60Hz
Product Range-
SVHCTo Be Advised
Technical Specifications
Primary Voltages
460V
Frequency Range
60Hz
SVHC
To Be Advised
Power Rating
330kVA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
