Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2S67FCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C9338
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,634.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2,634.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2S67FCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C9338
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Dry Type Distribution
Secondary Voltages110V, 220V
Power Rating2kVA
Frequency Range50Hz / 60Hz
Product Range-
SVHCTo Be Advised
Technical Specifications
Wall Mount Transformer Type
Encapsulated Dry Type Distribution
Power Rating
2kVA
Product Range
-
Secondary Voltages
110V, 220V
Frequency Range
50Hz / 60Hz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
