Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No275T145HDITCopy
Newark Part No.80C9797
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $72,825.500 |
| 5+ | $71,368.990 |
| 10+ | $69,912.480 |
| 25+ | $68,455.970 |
| 50+ | $66,999.460 |
Price for:Each
Minimum: 1
Multiple: 1
$72,825.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No275T145HDITCopy
Newark Part No.80C9797
Technical Datasheet
Primary Voltages460V
Power Rating275kVA
Frequency Range60Hz
Product Range-
SVHCTo Be Advised
Technical Specifications
Primary Voltages
460V
Frequency Range
60Hz
SVHC
To Be Advised
Power Rating
275kVA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
