Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510MCG1
Newark Part No.16B5791
Product RangeM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $406.270 |
| 5+ | $376.430 |
| 10+ | $360.370 |
| 25+ | $346.590 |
| 50+ | $321.350 |
Price for:Each
Minimum: 1
Multiple: 1
$406.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510MCG1
Newark Part No.16B5791
Product RangeM Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating3hp
No. of PhasesSingle Phase
No. of Poles2 Pole
Current Rating-
Supply Voltage Min-
Supply Voltage Max600VAC
IP / NEMA RatingNEMA M1, NEMA 1
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase
Current Rating
-
Supply Voltage Max
600VAC
Product Range
M Series
Power Rating
3hp
No. of Poles
2 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA M1, NEMA 1
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 2510MCG1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate