Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KW1
Newark Part No.16B5764
Product RangeK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $379.530 |
| 5+ | $351.650 |
| 10+ | $336.640 |
| 25+ | $323.780 |
| 50+ | $300.190 |
Price for:Each
Minimum: 1
Multiple: 1
$379.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KW1
Newark Part No.16B5764
Product RangeK Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating3hp
No. of PhasesSingle Phase
No. of Poles2 Pole
Current Rating20A
Supply Voltage Min-
Supply Voltage Max600VAC
IP / NEMA RatingNEMA 4
Product RangeK Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase
Current Rating
20A
Supply Voltage Max
600VAC
Product Range
K Series
Power Rating
3hp
No. of Poles
2 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate