Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KO2Copy
Newark Part No.93B4481
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $153.390 |
| 5+ | $147.510 |
| 10+ | $141.630 |
| 25+ | $137.210 |
| 50+ | $134.260 |
| 100+ | $131.310 |
| 10000+ | $128.360 |
Price for:Each
Minimum: 1
Multiple: 1
$153.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KO2Copy
Newark Part No.93B4481
Technical Datasheet
Switch OperationOn-Off
Contact Configuration-
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max30A
Contact Voltage AC Nom600V
Switch TerminalsScrew
Contact Voltage DC Nom230V
SVHCTo Be Advised
Product Overview
The 2510KO2 is a 3-pole 3-phase single unit Manual Switch features toggle control type and screw clamp terminals. The type K motor starting switch provide starting, stopping and reversing control of three-phase AC motors, where overload protection is not required or is provided separately.
Applications
Motor Drive & Control
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
230V
Contact Configuration
-
Product Range
-
Contact Current Max
30A
Switch Terminals
Screw
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
