Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KG2C
Newark Part No.16B5742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $267.200 |
| 5+ | $247.580 |
| 10+ | $237.010 |
| 25+ | $227.950 |
| 50+ | $211.350 |
Price for:Each
Minimum: 1
Multiple: 1
$267.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KG2C
Newark Part No.16B5742
Technical Datasheet
Switch OperationOn-Off
Contact Configuration-
IlluminationNon Illuminated
Product Range-
Switch MountingSurface Mount
Contact Current Max30A
Contact Voltage AC Nom600V
Switch TerminalsScrew
Contact Voltage DC Nom230V
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Surface Mount
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
230V
Contact Configuration
-
Product Range
-
Contact Current Max
30A
Switch Terminals
Screw
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate