Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KG2BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B5741
Product RangeK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 3+ | $285.150 |
| 6+ | $279.450 |
| 12+ | $273.740 |
| 27+ | $268.040 |
| 51+ | $262.340 |
Price for:Each
Minimum: 3
Multiple: 3
$855.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KG2BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B5741
Product RangeK Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating10hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating30A
Supply Voltage Min-
Supply Voltage Max600VAC
IP / NEMA RatingNEMA 1
Product RangeK Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Three Phase
Current Rating
30A
Supply Voltage Max
600VAC
Product Range
K Series
Power Rating
10hp
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
