Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KG1ACopy
Newark Part No.16B5739
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $192.170 |
| 5+ | $175.830 |
| 10+ | $166.780 |
| 25+ | $155.830 |
| 50+ | $144.380 |
| 100+ | $134.380 |
| 10000+ | $104.760 |
Price for:Each
Minimum: 1
Multiple: 1
$192.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KG1ACopy
Newark Part No.16B5739
Technical Datasheet
Finish-
Product Range-
SVHCTo Be Advised
Product Overview
The 2510KG1A is a 2-pole 1-phase NEMA 1 toggle operator extender Manual Switch with screw clamp terminals.
- Non reversing motor starter type
- 115V Red indicator local signalling
- 0.5 and 0.75" Knockouts (top and bottom)
- 30A Rated current
- 230VDC and 600VAC Rated operational voltage
Applications
Industrial
Technical Specifications
Finish
-
SVHC
To Be Advised
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
