Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510FR1HCopy
Newark Part No.16B5714
Product RangeF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $559.350 |
| 2+ | $489.430 |
| 5+ | $405.530 |
Price for:Each
Minimum: 1
Multiple: 1
$559.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510FR1HCopy
Newark Part No.16B5714
Product RangeF Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating1hp
No. of PhasesSingle Phase
No. of Poles1 Pole
Current Rating16A
Supply Voltage Min-
Supply Voltage Max277VAC
IP / NEMA RatingNEMA 3R, NEMA 7, NEMA 9
Product RangeF Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase
Current Rating
16A
Supply Voltage Max
277VAC
Product Range
F Series
Power Rating
1hp
No. of Poles
1 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 3R, NEMA 7, NEMA 9
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
