Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No250SV82BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.89H9617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,675.110 |
| 2+ | $1,465.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,675.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No250SV82BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.89H9617
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Buck-Boost
Primary Voltages240 X 480V
Secondary Voltages24V, 48V
Power Rating250VA
Frequency Range60Hz
Product Range-
SVHCTo Be Advised
Technical Specifications
Wall Mount Transformer Type
Encapsulated Buck-Boost
Secondary Voltages
24V, 48V
Frequency Range
60Hz
SVHC
To Be Advised
Primary Voltages
240 X 480V
Power Rating
250VA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
