Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1S6FISCopy
Newark Part No.80C8755
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,842.010 |
| 5+ | $1,769.010 |
| 10+ | $1,728.330 |
| 25+ | $1,679.990 |
| 50+ | $1,635.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,842.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1S6FISCopy
Newark Part No.80C8755
Technical Datasheet
Primary Voltages120 X 240V
Secondary Voltages120V, 240V
Power Rating1kVA
Frequency Range-
Product Range-
SVHCTo Be Advised
Technical Specifications
Primary Voltages
120 X 240V
Power Rating
1kVA
Product Range
-
Secondary Voltages
120V, 240V
Frequency Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
