Print Page
1S1F
Wall Mount Transformer, Single Phase, Encapsulated Buck-Boost, 240V, 480V, 120V, 240V, 1 kVA, 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1S1FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29C3664
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,097.940 |
| 5+ | $960.700 |
| 10+ | $796.010 |
| 25+ | $713.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,097.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1S1FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29C3664
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Buck-Boost
Secondary Voltages120V, 240V
Primary Voltages240V, 480V
Power Rating1kVA
Frequency Range60Hz
Product Range-
SVHCTo Be Advised
Product Overview
The 1S1F is a 1-phase Dry Sealed Transformer with rainproof and ice/sleet proof (indoor/outdoor) painted steel enclosure. This general purpose transformer supports wall mounting.
- Green premium product
- Sealed and resin filled
- NEMA 3R enclosure rating
Applications
Commercial, Industrial, Power Management
Technical Specifications
Wall Mount Transformer Type
Encapsulated Buck-Boost
Primary Voltages
240V, 480V
Frequency Range
60Hz
SVHC
To Be Advised
Secondary Voltages
120V, 240V
Power Rating
1kVA
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
