Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No140R302
Newark Part No.80C9089
Your Part Number
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No140R302
Newark Part No.80C9089
Technical Datasheet
CT ConstructionToroidal
Current Ratio3000:5
Accuracy Class-
Power Rating-
Window Diameter206.5mm
Frequency Range-
Transformer MountingBracket Mount
Transformer TerminalsScrew Clamp
Transformer ApplicationsMetering
Primary Current3000A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Technical Specifications
CT Construction
Toroidal
Accuracy Class
-
Window Diameter
206.5mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
3000:5
Power Rating
-
Frequency Range
-
Transformer Terminals
Screw Clamp
Primary Current
3000A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
