Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No118T145HDITCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C8956
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34,459.550 |
Price for:Each
Minimum: 1
Multiple: 1
$34,459.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No118T145HDITCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C8956
Technical Datasheet
Primary Voltages460V
Power Rating118kVA
Frequency Range60Hz
Product Range-
SVHCTo Be Advised
Technical Specifications
Primary Voltages
460V
Frequency Range
60Hz
SVHC
To Be Advised
Power Rating
118kVA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
