Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1.5S46F
Newark Part No.80C8738
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $674.600 |
| 5+ | $625.060 |
| 10+ | $598.380 |
| 25+ | $575.510 |
| 50+ | $533.590 |
Price for:Each
Minimum: 1
Multiple: 1
$674.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1.5S46F
Newark Part No.80C8738
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Buck-Boost
Primary Voltages120 X 240V
Secondary Voltages16V, 32V
Power Rating1.5kVA
Frequency Range60Hz
Product Range-
SVHCTo Be Advised
Technical Specifications
Wall Mount Transformer Type
Encapsulated Buck-Boost
Secondary Voltages
16V, 32V
Frequency Range
60Hz
SVHC
To Be Advised
Primary Voltages
120 X 240V
Power Rating
1.5kVA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
