Print Page
SF-CHS-858506F
HEAT SPREADER, 85 X 85 X 6MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-858506FCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y5381
Product RangeFinned
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 5+ | $9.160 |
| 10+ | $8.750 |
| 25+ | $8.160 |
| 50+ | $7.620 |
| 100+ | $7.110 |
| 250+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-858506FCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y5381
Product RangeFinned
Technical Datasheet
Thermal Resistance5.8°C/W
Packages Cooled-
External Width - Metric85mm
External Height - Metric6mm
External Length - Metric85mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial3.35"
External Height - Imperial0.24"
External Length - Imperial3.35"
External Diameter - Imperial-
Product RangeFinned
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
5.8°C/W
External Width - Metric
85mm
External Length - Metric
85mm
Heat Sink Material
Ceramic
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
3.35"
External Length - Imperial
3.35"
Product Range
Finned
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate