Print Page
SF-CHS-707012F
HEAT SPREADER, 70 X 70 X 12MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-707012FCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y5379
Product RangeFinned
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 10+ | $6.780 |
| 25+ | $6.370 |
| 50+ | $5.910 |
| 100+ | $5.570 |
| 250+ | $5.150 |
| 500+ | $4.700 |
| 1000+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-707012FCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y5379
Product RangeFinned
Technical Datasheet
Thermal Resistance4.3°C/W
Packages Cooled-
External Width - Metric70mm
External Height - Metric12mm
External Length - Metric70mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial2.76"
External Height - Imperial0.47"
External Length - Imperial2.76"
External Diameter - Imperial-
Product RangeFinned
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
4.3°C/W
External Width - Metric
70mm
External Length - Metric
70mm
Heat Sink Material
Ceramic
External Height - Imperial
0.47"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
12mm
External Diameter - Metric
-
External Width - Imperial
2.76"
External Length - Imperial
2.76"
Product Range
Finned
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate