Print Page
SF-CHS-353510-PC
HEAT SPREADER, 35 X 35 X 10MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-353510-PCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.76Y5371
Product RangeCircular Pin Fin Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.530 |
| 25+ | $3.330 |
| 50+ | $3.090 |
| 100+ | $2.910 |
| 250+ | $2.700 |
| 500+ | $2.460 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-353510-PCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.76Y5371
Product RangeCircular Pin Fin Series
Technical Datasheet
Thermal Resistance15.4°C/W
Packages Cooled-
External Width - Metric35mm
External Height - Metric10mm
External Length - Metric35mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial1.38"
External Height - Imperial0.39"
External Length - Imperial1.38"
External Diameter - Imperial-
Product RangeCircular Pin Fin Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
15.4°C/W
External Width - Metric
35mm
External Length - Metric
35mm
Heat Sink Material
Ceramic
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
1.38"
Product Range
Circular Pin Fin Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate