Print Page
SF-CHS-323206P
HEAT SPREADER, 32 X 32 X 6MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-323206PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y5370
Product RangePin Fin
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.990 |
| 25+ | $1.880 |
| 50+ | $1.800 |
| 100+ | $1.690 |
| 250+ | $1.580 |
| 500+ | $1.430 |
| 2500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-323206PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y5370
Product RangePin Fin
Technical Datasheet
Thermal Resistance22.4°C/W
Packages Cooled-
External Width - Metric32mm
External Height - Metric6mm
External Length - Metric32mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial1.26"
External Height - Imperial0.24"
External Length - Imperial1.26"
External Diameter - Imperial-
Product RangePin Fin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
22.4°C/W
External Width - Metric
32mm
External Length - Metric
32mm
Heat Sink Material
Ceramic
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
1.26"
External Length - Imperial
1.26"
Product Range
Pin Fin
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate