Print Page
SF-CHS-212110-PC
HEAT SPREADER, 21 X 21 X 10MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-212110-PCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.76Y5364
Product RangeCircular Pin Fin Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.790 |
| 25+ | $1.690 |
| 50+ | $1.620 |
| 100+ | $1.520 |
| 250+ | $1.420 |
| 500+ | $1.290 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-212110-PCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.76Y5364
Product RangeCircular Pin Fin Series
Technical Datasheet
Thermal Resistance21.3°C/W
Packages Cooled-
External Width - Metric21mm
External Height - Metric10mm
External Length - Metric21mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial0.83"
External Height - Imperial0.39"
External Length - Imperial0.83"
External Diameter - Imperial-
Product RangeCircular Pin Fin Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
21.3°C/W
External Width - Metric
21mm
External Length - Metric
21mm
Heat Sink Material
Ceramic
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.83"
External Length - Imperial
0.83"
Product Range
Circular Pin Fin Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate