New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Hobby / Education Development Kits
                                                                                                  Print Page

                                                                                                  SPL-R023001

                                                                                                  Hobby Kit, The Useless Machine Self Assembly Kit, Solderless

                                                                                                  SPIKENZIE LABS SPL-R023001
                                                                                                  SPIKENZIE LABS SPL-R023001
                                                                                                  SPIKENZIE LABS SPL-R023001
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSPIKENZIE LABS
                                                                                                  Manufacturer Part NoSPL-R023001
                                                                                                  Newark Part No.31AC4152
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerSPIKENZIE LABS
                                                                                                  Manufacturer Part NoSPL-R023001
                                                                                                  Newark Part No.31AC4152
                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeEducation / Hobby
                                                                                                  Application Sub Type-
                                                                                                  Kit Contents-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Useless Machine Kit - No Soldering What is a Useless Machine you ask? Flip the switch and find out! When flipped on, a motorized arm pops up out of the box, flips the switch off, and then hides back inside. It's a simple, useless concept that never fails to entertain - on, off, on, off, it never gets old! A perfect first project that provides hours of useless fun. Best of all, you'll only need a screwdriver for assembly. No soldering required!

                                                                                                  • Simple assembly
                                                                                                  • No soldering required (Pre-assembled circuit board, use only a screw driver to attach battery and motor wires)
                                                                                                  • Laser cut acrylic enclosure
                                                                                                  • One piece motor / switch assembly
                                                                                                  • Two color arm LEDs (green up, red down)
                                                                                                  • Smooth, robust hinge designKit Includes
                                                                                                  • Laser cut acrylic case, arm, and motor mount
                                                                                                  • Motor
                                                                                                  • Battery holder
                                                                                                  • Assembled circuit board with screw terminals for attaching batteries and motor
                                                                                                  • Pre-assembled / hinge
                                                                                                  • Silicone non slip feet
                                                                                                  • Hardware pack with screws, bolts, washers, stand-offs, hook and loop and nuts
                                                                                                  • 20 page build instruction guide with photos

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Kit Application Type

                                                                                                  Education / Hobby

                                                                                                  Kit Contents

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.