Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No804-907
Newark Part No.06WX9737
Product RangeAbox Series
Also Known AsGTIN UPC EAN: 4013902110056
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSPELSBERG
Manufacturer Part No804-907
Newark Part No.06WX9737
Product RangeAbox Series
Also Known AsGTIN UPC EAN: 4013902110056
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric55mm
External Width - Metric93mm
External Depth - Metric93mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial3.66"
External Depth - Imperial3.66"
Product RangeAbox Series
SVHCBumetrizole (21-Jan-2025)
Product Overview
This Abox junction box features modern design and innovative components combined with ease of installation. The special, soft elastic material on each entry hole allows the cable to be simply pushed through the membrane and guarantees a rating of IP65. Manufactured from white, non-flammable polystyrene. The lid is secured by high-grade, self-tapping screws.
- Entries: 8x 20mm cut-outs
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
55mm
External Depth - Metric
93mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.66"
Product Range
Abox Series
Enclosure Material
Polystyrene
External Width - Metric
93mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
2.17"
External Depth - Imperial
3.66"
SVHC
Bumetrizole (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate