Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPELSBERG
Manufacturer Part No130-008Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX9708
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.360 |
| 5+ | $67.540 |
| 10+ | $65.590 |
| 25+ | $62.650 |
| 50+ | $58.610 |
| 100+ | $54.680 |
| 250+ | $51.170 |
Price for:Each
Minimum: 1
Multiple: 1
$71.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No130-008Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX9708
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric180mm
External Depth - Metric254mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial7.09"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
90mm
External Depth - Metric
254mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
