Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703924-0001
Newark Part No.77AH9598
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Price for:Each
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703924-0001
Newark Part No.77AH9598
Technical Datasheet
IC Product TypeDistribution Box
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit Contents-
FeaturesCompatible with all AppBox Cables, Ability to Split off Signals, No Power Required, Operates 0-70C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Distribution box provides the capability to expand all of the signals on AppBox J2 connector. This allows all the I/O capability to be present in the system application. This system expansion requires the use of the AppBox cable (702923-0001) which brings out all the signals of the J2 connector. This flexibility allows the AppBox to work in just about any industrial environment.
- Compatible with all AppBox cable
- Provides four (4) AppBox J2 signal images (at least one image used for expansion)
- Provides RS485, CAN, LIN capabilities of AppBox in one location for use in industrial systems
- Compatible with Spectrum Digital C21, D21, E54, E70 App boards and X PLAINED processor boards
- No additional power required
- Enclosure has mounting flanges with 6 pre-drilled holes
- Operates at 0 to +70°C
- Ability to split off signals
- Six mounting holes for convenient mounting
- 6 months warranty after date of purchase
Contents
Distribution box in bag, Product information card.
Technical Specifications
IC Product Type
Distribution Box
Core Architecture
-
Kit Contents
-
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Compatible with all AppBox Cables, Ability to Split off Signals, No Power Required, Operates 0-70C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate