Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703917-0001
Newark Part No.77AH9592
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703917-0001
Newark Part No.77AH9592
Technical Datasheet
Accessory TypeRS485 Cable
For Use WithSpectrum Digital AppBoxes C21/D21/E54/E70 & Distribution Box
FeaturesMates with AppBox J2 Connector or Distribution Box, Mates with RS485 device, Length - 3ft
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- RS485 cable with DB9/RS485 connector on external end of cable
- Brings out the RS485 signals from the AppBox J2 connector or distribution box J2 connector
- 3foot (36inch/91cm) cable
- Operating temperature range from 0°C to 70°C
- AppBox C21/D21/E54/E70 and distribution box compatible
- Mates with AppBox J2 connector, distribution box, RS485 device
Contents
RS485 cable, Product information card.
Technical Specifications
Accessory Type
RS485 Cable
Features
Mates with AppBox J2 Connector or Distribution Box, Mates with RS485 device, Length - 3ft
SVHC
No SVHC (25-Jun-2020)
For Use With
Spectrum Digital AppBoxes C21/D21/E54/E70 & Distribution Box
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate