Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Price for:Each
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703911-0001
Newark Part No.77AH9588
Accessory TypeAppBox E70 Microprocessor
For Use WithSpectrum Digital AppBox & AppIO Modules
FeaturesAtmel ATSAME70Q Processor/300MHz, Operates on +12 to +24VDC, Front Panel Push Button Switch
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- AppBox E70 module with ATSAME70Q processor (ARM Cortex-M7)
- Operates on +12 to +24VDC (ideal for industrial/battery applications)
- Back-up supercapacitor
- USB and CAN interface for industrial computer systems CAN interface for industrial computer systems
- Ethernet communications for industrial IoT applications
- SD card memory connector for storage and logging
- RS-485 communications for industrial systems
- Modular I/O expansion via up to three (3) AppIO boards
- Fully enclosed system with knock out panels for AppIO Boards
- Convenient enclosure mounting holes Front panel push button switch Front panel programmable LED
Contents
AppBox E70 board assembly in enclosure, Power input terminal block header, Product information card.
Technical Specifications
Accessory Type
AppBox E70 Microprocessor
Features
Atmel ATSAME70Q Processor/300MHz, Operates on +12 to +24VDC, Front Panel Push Button Switch
SVHC
No SVHC (25-Jun-2020)
For Use With
Spectrum Digital AppBox & AppIO Modules
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate