Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECTRONICS
Manufacturer Part NoPE-140
Newark Part No.87F3961
Product RangePE Series
Your Part Number
No Longer Available
Product Information
ManufacturerSPECTRONICS
Manufacturer Part NoPE-140
Newark Part No.87F3961
Product RangePE Series
Technical Datasheet
Supported Families-
Kit ContentsEprom Eraser PE-140
Product RangePE Series
SVHCTo Be Advised
Product Overview
The PE-140 is a low cost, desk top lamp EPROM eraser. It is a fastest and most efficient unit of their size and is specially designed for personal and small systems users.
- Ultra high intensity of 8000μW/cm2
- Chip erasing capacity handles up to 9 EPROMs
- Safety interlock to protect the user against accidental exposure to short wave UV radiation
- The PE-140 feature a 4W tube
- Overall housing dimensions 8.3cm x 20.3cm x 9.5cm
Applications
Embedded Design & Development
Technical Specifications
Supported Families
-
Features
Low Cost, Desk Top Lamps, Fastest & Most Efficient
SVHC
To Be Advised
Kit Contents
Eprom Eraser PE-140
Product Range
PE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
