New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Programmers, Erasers & Accessories
                                                                                                    4. Programmers & Erasers
                                                                                                    Print Page

                                                                                                    PC-2200A

                                                                                                    EPROM Eraser PC-2200A, UV, 24 Pin, Super Fast, High Capacity, Accept PC Boards Up To 16" X 12"

                                                                                                    SPECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SPECTRONICS PC-2200A
                                                                                                    ManufacturerSPECTRONICS
                                                                                                    Manufacturer Part NoPC-2200A
                                                                                                    Newark Part No.87F3972
                                                                                                    Product RangePC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SPECTRONICS
                                                                                                    ManufacturerSPECTRONICS
                                                                                                    Manufacturer Part NoPC-2200A
                                                                                                    Newark Part No.87F3972
                                                                                                    Product RangePC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supported Families-
                                                                                                    Kit ContentsEprom Eraser PC-2200A
                                                                                                    FeaturesSuper Fast, High Capacity Model, Handles up to 168 EPROMs, Accept PC Boards up to 16" x 12"
                                                                                                    Product RangePC Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The PC-2200A UV EPROM/wafer erasing system is a portable, rugged unit that provides high UV intensity and irradiance uniformity to ensure quick, complete erasure of programmed memory from every EPROM chip or wafer in as little as 5.5minutes. The PC-2200A features two high intensity, ozone free, mercury vapour quartz grid lamp assemblies mounted on specular aluminium reflectors. The unit produces a nominal initial short wave UV (254nm) intensity of 30,000µW/cm². It has a load capacity of 168 individual 24pin EPROMs and can also accommodate PC boards, metric cards and silicon wafers up to 8 inch (203mm). Powerful internal cooling fans control the cabinet temperature to ensure optimum UV intensity, maintain uniform output, and provide efficient erasing conditions. It also helps prolong the life of the grid lamps. A removable tray insert is equipped with a built in conductive foam pad for quick loading and unloading, and to also protect devices from electrostatic damage.

                                                                                                    • Super fast, high capacity model
                                                                                                    • High intensity grid lamps erase full loads in as little as 5.5minutes
                                                                                                    • Handles up to 168 EPROMs
                                                                                                    • Accept PC boards up to 16inch x 12inch
                                                                                                    • UL listed and CE approved for extra safety
                                                                                                    • 60min timer, which automatically shuts off operation at the end of the erasing cycle
                                                                                                    • Numerous safeguards to protect both the user and the devices
                                                                                                    • Built in light indicators signal when the grids are lit, and a safety interlock prevents operation
                                                                                                    • Powerful internal cooling fans control the chamber temperature

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    Supported Families

                                                                                                    -

                                                                                                    Features

                                                                                                    Super Fast, High Capacity Model, Handles up to 168 EPROMs, Accept PC Boards up to 16" x 12"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Kit Contents

                                                                                                    Eprom Eraser PC-2200A

                                                                                                    Product Range

                                                                                                    PC Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.