
| Manufacturer | SPECO |
|---|---|
| Manufacturer Part No | ZIPT4D1Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95Y2773 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $640.860 |
| 5+ | $604.300 |
| 10+ | $577.080 |
| 25+ | $543.260 |
| 50+ | $507.500 |
Product Information
| Manufacturer | SPECO |
|---|---|
| Manufacturer Part No | ZIPT4D1Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95Y2773 |
| Technical Datasheet | |
| Image Sensor Size | 1/3 " |
| Resolution | - |
| Supply Voltage | 12VDC |
| Illumination Min | 0lx |
| Camera Lens Style | 3.6mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
4 Channel 1080p HD-TVI Surveillance Kit with Dome Cameras 4 channel HD-TVI 1080p DVR, 1TB 1080p @ 15fps / 720p @ 30fps over coax (HD-TVI) Backwards compatible with all analog cameras Signal distance up to 1600 feet Video Out: 1 HDMIr, 1 VGA, 1 CVBS H.264 video compression Networkable DVR with free Speco DDNS server 3 year warranty EZ Wizard Setup: for quick system setup EZ Wizard Network: network setup and port forwarding EZ Wizard Record: quickly setup recording resolutions and recording type EZ Search: quickly search events from thumbnails EZ Copy: auto copy what you are playing onto a USB flash drive Camera Features HD-TVI 1080p @ 30fps 3.6mm fixed lens Weather resistant IP66 compliant 2 year warranty
- 4 Channel 1080p HD-TVI Surveillance Kit with Dome Cameras
- 4 channel HD-TVI 1080p DVR, 1TB
- 1080p @ 15fps / 720p @ 30fps over coax (HD-TVI)
- Backwards compatible with all analog cameras
- Signal distance up to 1600 feet
- Video Out: 1 HDMIr, 1 VGA, 1 CVBS
- H.264 video compression
- Networkable DVR with free Speco DDNS server
- 3 year warranty
- EZ Wizard Setup: for quick system setup
- EZ Wizard Network: network setup and port forwarding
- EZ Wizard Record: quickly setup recording resolutions and recording type
- EZ Search: quickly search events from thumbnails
- EZ Copy: auto copy what you are playing onto a USB flash drive Camera Features
- HD-TVI 1080p @ 30fps
- 3.6mm fixed lens
- Weather resistant
- IP66 compliant
- 2 year warranty
Technical Specifications
| Image Sensor Size | 1/3 " |
|---|---|
| Supply Voltage | 12VDC |
| Camera Lens Style | 3.6mm |
| SVHC | To Be Advised |
| Resolution | - |
|---|---|
| Illumination Min | 0lx |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
