Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoZIPL88D2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AC8549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,905.550 |
| 5+ | $1,667.360 |
| 10+ | $1,381.520 |
| 25+ | $1,238.610 |
| 50+ | $1,143.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,905.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoZIPL88D2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AC8549
Technical Datasheet
Resolution2304 x 1296 Pixels
Supply Voltage12VDC
Illumination Min0.37lx
Camera Lens Style2.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Resolution
2304 x 1296 Pixels
Illumination Min
0.37lx
Product Range
-
Supply Voltage
12VDC
Camera Lens Style
2.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
