Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoVLDT4WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AC8547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.160 |
| 5+ | $89.250 |
| 10+ | $86.240 |
| 25+ | $81.690 |
| 50+ | $75.450 |
| 100+ | $69.370 |
| 250+ | $63.930 |
Price for:Each
Minimum: 1
Multiple: 1
$95.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoVLDT4WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AC8547
Technical Datasheet
Image Sensor Size1/2.9 "
Resolution1920 x 1080 Pixels
Supply Voltage12VDC
Illumination Min0lx
Camera Lens Style3.6mm
IR Range Max65ft
Product Range-
SVHCTo Be Advised
Product Overview
- 1/2.9” 2MP Sony CMOS
- Supports multiple video signal outputs (TVI / AHD / CVI / CVBS)
- 18 built-in IR LEDs
- IP66 compliant, weather resistant
- Full OSD operation through onboard control and UTC (up the coax)
- Junction box included
- UL Listed
Technical Specifications
Image Sensor Size
1/2.9 "
Supply Voltage
12VDC
Camera Lens Style
3.6mm
Product Range
-
Resolution
1920 x 1080 Pixels
Illumination Min
0lx
IR Range Max
65ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
