Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoVCH401HBMTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33AC3444
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.800 |
| 5+ | $87.210 |
| 10+ | $84.460 |
| 25+ | $82.770 |
| 50+ | $81.080 |
| 100+ | $79.390 |
Price for:Each
Minimum: 1
Multiple: 1
$91.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoVCH401HBMTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33AC3444
Technical Datasheet
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
Weather Resistant Heavy Duty Traditional Camera Housing
- Ivory housing color
- Rust proof hardware
- Housing with heater, blower & bracket
- Housing dimensions: 14.56" (L) x 5.5" (W) x 4.5" (H)
- Bracket dimensions: 11.5" (L) x 3.25" (W) x 4" (H)
- IP66 compliant
- 24VAC power supply (power supply not included)
- 1 year warranty
Technical Specifications
For Use With
-
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
