Print Page
SPG86T
Ceiling Speaker, Mesh Steel Grille, 10W RMS, 15W Peak, 8ohm, 8", 91dB, 120Hz-20KHz, 86 Series, White
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.180 |
| 5+ | $55.370 |
| 10+ | $52.960 |
| 25+ | $51.900 |
| 50+ | $50.840 |
| 100+ | $49.780 |
| 250+ | $48.720 |
Price for:Each
Minimum: 1
Multiple: 1
$60.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Featuring a dual 70/25V transformer with wattage taps at 5, 2.5, 1, 0.5, and 0.25, these easy to mount ceiling speakers provide a modern look to any audio distribution system.
- 8" speaker combination with transformer & mounted grille
- 8Ω impedance
- 10W RMS power
- 15W max. power
- 5 oz. magnet
- 5W Dual 70/25V transformer (with taps at 5, 2.5, 1, .5, .25 & 8Ω)
- Sold individually
- <lt/>TABLE
- Frequency Response: 90Hz~20kHz
- Sensitivity: 91±3dB 1W/1m
- Outer dimensions: 10.75" Diameter X 3.2" Depth
- Required cutout: 9.5"
- Mounting hardware: Built-in easy mount tabs
Technical Specifications
Product Range
86 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

