Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoSP4AWETWCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55W7274
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.700 |
| 5+ | $126.680 |
| 10+ | $121.180 |
| 25+ | $118.760 |
| 50+ | $116.330 |
| 100+ | $113.910 |
| 250+ | $111.490 |
Price for:Each
Minimum: 1
Multiple: 1
$137.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
White All-Weather Elite Series 4" Speaker Speco Technologies' All-Weather Elite (AWE) speakers offer great sound in a unique, yet ultra-stylish, design. The sound quality and appearance of these speakers make them invaluable for use in both indoor and outdoor applications. Sold individually Also Available in Frequency Response: 75Hz - 20kHz
- Woofer: 4" Mica / Polypropylene cone
- Tweeter: 0. 75" Silk dome tweeter
- RMS/peak: 25/40 W
- Sensitivity: 84dB (1W/1M)
- Impedance: 8 Ohms
- Includes 70/25V Connections
- Dimensions: 9. 5" (H) x 6" (L) x 6. 5" (D)
- Weight: 4. 85lbs."
Technical Specifications
Frequency Response Min
75Hz
External Height
241.3mm
External Depth
165.1mm
SVHC
To Be Advised
Frequency Response Max
20kHz
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
