Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoPL200MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74R2515
Also Known As030519995443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,911.100 |
| 5+ | $1,758.210 |
| 10+ | $1,681.770 |
| 25+ | $1,648.130 |
| 50+ | $1,614.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,911.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoPL200MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74R2515
Also Known As030519995443
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Multi Source / Multi Zone PA Amplifier This advanced amplifier features a five input mixer, four amplifier channels, in a 5X4 matrix configuration that allows independent assignment of each input to each zone. Each mixer channel features independent bass, treble and gain controls, as well as a pushbutton for each zone, allowing that input channel to play through any or all of the four output zones. Each output channel has its own level control.
- Simultaneous playback of five sources in four zones
- 4ohm, 8ohm, 25V and 70V on each output channel
- Telephone paging function
- Music on hold output
- Mic1 priority with VOX mute
- Headphone output with adjustable level
- Inputs 1 ~ 3 are line
- Inputs 4, 5 are each L
- 3U housing sits on a shelf or may be rack mounted
- Model #PL200MSpecifications:
- 40W RMS per channel
- Frequency response: 60Hz ~ 17KHz ±3dB
- Dimensions: 5.25" (H) x 19" (W) x 12.2" (D)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
