Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSPECO
Manufacturer Part NoO4D1Copy
Newark Part No.33AC3037
Technical Datasheet
Image Sensor Size1/3 "
Resolution2688 x 1520 Pixels
Supply Voltage12VDC
Illumination Min0.08lx
Camera Lens Style2.8mm
Product Range-
SVHCTo Be Advised
Product Overview
- 2.8mm Fixed Lens, White Housing
- 2.8mm fixed lens
- Supports up to 4MP @ 30fps in 16:9 widescreen format
- Built-in standard PoE (IEEE 802.3af)
- Adaptive IR LEDs reduce IR saturation
- IR Range: 98’ (depending on scene reflection)
- True Day/Night operation (IR cut filter)
- True WDR (wide dynamic range) operation
- 2-way audio communication
- Micro SD card slot for edge recording (card not included)
- Sensor input and relay output
- IP67 compliant, weather resistant
- IK10 compliant, vandal resistant
- Junction box included
- UL listed
- Conformant with ONVIF Profile S
- 5 year warranty
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12VDC
Camera Lens Style
2.8mm
SVHC
To Be Advised
Resolution
2688 x 1520 Pixels
Illumination Min
0.08lx
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
