Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoIR60Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AC8532
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.000 |
| 5+ | $187.680 |
| 10+ | $179.520 |
| 25+ | $175.930 |
| 50+ | $172.340 |
| 100+ | $168.750 |
Price for:Each
Minimum: 1
Multiple: 1
$204.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- 60° field of illumination
- IR range up to 180 ft. in near total darkness and depending on scene reflection
- 55 powerful infrared LEDs
- Compatible with any BW or IR sensitive color CCD camera
- CDS sensor activates IR LEDs only as needed
- Low power consumption
- Weather resistant operation
- IP66 compliant
Technical Specifications
Light Source
LED
CCT
-
Equivalent Wattage
-
Length
7.91"
Width
3.54"
Product Range
-
Power Rating
-
Total Light Output
-
IP / NEMA Rating
IP66
Depth
3.41"
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
