Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoHTINTT5TCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.31AC3422
Also Known As030519020633
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $343.000 |
Price for:Each
Minimum: 1
Multiple: 1
$343.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Intensifier HD-TVI 1080p Box Camera (backward compatible w/ 960H/700TVL)
- HD-TVI 2MP Intensifier® T traditional camera
- Accepts C and CS auto iris and manual type lenses
- Supports full HD 1080p at 30fps
- True WDR operation
- With presets for different scenarios
- Full OSD operation via UTC (TVI output only)
- 12VDC / 24VAC dual voltage operation
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12V
Camera Lens Style
-
Product Range
-
Resolution
1080p
Illumination Min
0.001lx
IR Range Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
