Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.000 |
Price for:Each
Minimum: 1
Multiple: 1
$155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
86 Series - 8" 70/25V 2'x2' Grille In-Ceiling Contractor Speaker
- Square style white steel grille
- 70/25V transformer with colored leads
- RMS Power: 10W
- Max. Power: 15W
- Transformer Type: 70/25V
- Transformer Power Type: 5W, 2.5W, 1W, 0.5W, 0.25W & 8 Ohms
- Termination Type: Colored leads
- Sensitivity (1W/1M): 90dB
- Maximum SPL (Pax/1M): 100dB
- Driver Impedance: 8 Ohms
- Magnet: 5 oz. ferrite
- Frequency Response Range: 85Hz ~ 20kHz
- Dispersion @ 1000Hz: 120º Conical
- Driver: 8” paper cone woofer, .8” dual cone tweeter
- Speaker Dimensions: 2” (W) x 2” (H) x 3.5” (D)
- Minimum Mounting Depth: 2.7”
- Weight: 10.5 lbs
- Materia: Grille: steel
- Color: Off-White
Technical Specifications
Product Range
86 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

