Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoCVC6246TWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33AC2396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $311.100 |
| 5+ | $286.210 |
| 10+ | $280.490 |
| 25+ | $274.760 |
| 50+ | $269.040 |
| 100+ | $263.310 |
Price for:Each
Minimum: 1
Multiple: 1
$311.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoCVC6246TWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33AC2396
Technical Datasheet
Image Sensor Size1/3 "
Resolution1980 x 1080 Pixels
Supply Voltage12VDC
Illumination Min0.001lx
Camera Lens Style2.8mm to 12mm Varifocal
Product Range-
SVHCTo Be Advised
Product Overview
CVC6246TW is a HD-TVI 2MP Intensifier® T Indoor dome camera. It has 2.8-12mm auto iris varifocal lens and white housing.
- 1/3” Sony Exmor CMOS (2MP), full HD resolution over coax (HD-TVI)
- Amplify existing light with no distance limitations
- No problems caused by objects that reflect or absorb IR light sources
- With presets for different scenarios, 12VDC / 24VAC dual voltage operation
- Full OSD operation via UTC, 3 axis lens mount, signal distance up to 1600ft
- Additional analog output for 960H, 5 year warranty
- 1980x1080p at 30fps resolution, 0.001 lux minimum Illumination
- Auto/manual electronic shutter speed, power supply is 12VDC / 24VAC dual voltage operation
- Operating temperature range from 14 to 122°F, dimension is 3.82” (H) x 5.47” (Dia.)
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12VDC
Camera Lens Style
2.8mm to 12mm Varifocal
SVHC
To Be Advised
Resolution
1980 x 1080 Pixels
Illumination Min
0.001lx
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
