Print Page
FSP600PSASK-B204
AC/DC Enclosed Power Supply (PSU), ITE, 8 Outputs, 600 W, 3.3 V, 25 A, 5 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPARKLE POWER
Manufacturer Part NoFSP600PSASK-B204
Newark Part No.31AJ9139
Your Part Number
No Longer Available
Product Information
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP600PSASK-B204
Newark Part No.31AJ9139
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs8Outputs
Output Power Max600W
Output Voltage - Output 13.3V
Output Current - Output 125A
Output Voltage - Output 25V
Output Current - Output 225A
Output Voltage - Output 312V
Output Current - Output 316A
Output Voltage - Output 4-12V
Output Current - Output 4500mA
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
600W
Output Current - Output 1
25A
Output Current - Output 2
25A
Output Current - Output 3
16A
Output Current - Output 4
500mA
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
8Outputs
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-12V
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate