Print Page
ATX-300PA-B204
ATX 300W Power Supply w/Ball Bearing Fan
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPARKLE POWER
Manufacturer Part NoATX-300PA-B204Copy
Newark Part No.40M9231
Your Part Number
No Longer Available
Product Information
ManufacturerSPARKLE POWER
Manufacturer Part NoATX-300PA-B204Copy
Newark Part No.40M9231
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- High-efficiency, low-noise power supplies for ATX style case
- Output over-voltage and short-circuit protection
- MTBF: Above 100,000 hours
- Includes AC power cord and built-in switch
- Input voltage: 95~132/180~264VAC, 47~63Hz
- Output voltage: +3. 3V, +5V, +12V1, +12V2, -12V, +5Vsb
- Dimensions: 5. 9” x 3. 4” x 5. 5Wattage: 300
- Fan: Ball Bearing
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate