Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS3348-1-4L
Newark Part No.68Y3765
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS3348-1-4L
Newark Part No.68Y3765
Technical Datasheet
Accessory TypeCrimp Adapter
For Use WithWire Size 4AWG, Crimp Barrel Size 1
Product Range-
SVHCLead
Product Overview
- Copper alloy body material
- Silver over Nickel plating
- Crimp barrel size 1 and wire size 4
Technical Specifications
Accessory Type
Crimp Adapter
Product Range
-
For Use With
Wire Size 4AWG, Crimp Barrel Size 1
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate