Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS3181-8
Newark Part No.68Y3731
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS3181-8
Newark Part No.68Y3731
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCCadmium
Product Overview
The MS3181 series from Spacecraft Components are dust caps for use with MIL-DTL-26482 series circular receptacle connectors. These dust caps protect the mating surfaces of connectors from harsh environments, physical damages and protects connector from particles and moisture.
- Suitable for shell size of 8
- Military approved
- Aluminium alloy cap and silicone gasket
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Accessory Type
Dust Cap
For Use With
MIL-DTL-26482 Series Circular Receptacle Connectors
SVHC
Cadmium
Connector Body Material
Aluminum Alloy Body
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate