Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS27502F11A
Newark Part No.68Y2432
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS27502F11A
Newark Part No.68Y2432
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MS27502 series from Spacecraft Components are dust caps for use with MIL-DTL-38999 series I circular receptacle connectors. These dust caps protect the mating surfaces of connectors from harsh environments, physical damages and protects connector from particles and moisture.
- Electroless nickel finish
- Suitable for shell size of 11
- Military approved
- Aluminium alloy cap and silicone gasket
- Dust cap without chain
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Accessory Type
Dust Cap
For Use With
MIL-DTL-38999 Series I Circular Receptacle Connectors
SVHC
No SVHC (17-Jan-2022)
Connector Body Material
Aluminum Alloy Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate