Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS27501B23C
Newark Part No.68Y2103
Your Part Number
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS27501B23C
Newark Part No.68Y2103
Technical Datasheet
Accessory TypeDust Cap with Chain
Connector Body MaterialAluminum Alloy Body
For Use WithMIL-DTL-38999 Series I Circular Plug Connectors
Product Range-
SVHCCadmium
Product Overview
The MS27501 series from Spacecraft Components are dust caps for use with MIL-DTL-38999 series I circular plug connectors. These dust caps protect the mating surfaces of connectors from harsh environments, physical damages and protects connector from particles and moisture.
- Cadmium plate, olive drab finish (500hr salt spray)
- Suitable for shell size of 23
- Military approved
- Aluminium alloy cap, silicone gasket and stainless steel chain
- Dust cap with 4inch chain
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Accessory Type
Dust Cap with Chain
For Use With
MIL-DTL-38999 Series I Circular Plug Connectors
SVHC
Cadmium
Connector Body Material
Aluminum Alloy Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
